Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSML-E12D8WT86
Newark Part No.18AC7714
Product RangeEXCELED SML-E1x Series
Technical Datasheet
Packaging Options
3,578 In Stock
Need more?
3 Delivery in 1-3 Business Days(US stock)
3575 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.277 |
10+ | $0.193 |
25+ | $0.175 |
50+ | $0.157 |
100+ | $0.139 |
250+ | $0.128 |
500+ | $0.115 |
1000+ | $0.099 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-E12D8WT86
Newark Part No.18AC7714
Product RangeEXCELED SML-E1x Series
Technical Datasheet
LED ColorOrange
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ605nm
Luminous Intensity100mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeEXCELED SML-E1x Series
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The SML-E12D8WT86 from ROHM is an EXCELED™ series, mono coloured chip LED. Typical application of this chip LED include coin processing machines, air-conditioner, handy type digital multimeter, brushless DC motor control, AC servo, network attached storage, DVR/DVS, stepper motor control and electric bike.
- Ultra-thin package of size 1.6mm x 0.8mm (t=0.36), (0603)
- Orange emitting colour
- AlGaInP chip structure
- Typical 605nm dominant wave length λD (single)
- Typical 100mcd luminous intensity (single)
- 20mA forward current(IF)
- Operating temperature range from -40°C to 85°C
- Mini-mould package type
Technical Specifications
LED Color
Orange
LED Case Size
0603
Forward Voltage
2.2V
Luminous Intensity
100mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
-
Product Range
EXCELED SML-E1x Series
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability