Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
29,053 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.308 |
| 10+ | $0.226 |
| 25+ | $0.209 |
| 50+ | $0.192 |
| 100+ | $0.175 |
| 250+ | $0.163 |
| 500+ | $0.148 |
| 1000+ | $0.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-P11MTT86R
Newark Part No.72Y6406
Technical Datasheet
LED ColorYellow Green
LED MountingSMD
LED Case Size1005
Forward Current If1mA
Forward Voltage1.9V
Wavelength Typ569nm
Luminous Intensity2.1mcd
Viewing Angle-
Lens ShapeSquare
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Color
Yellow Green
LED Case Size
1005
Forward Voltage
1.9V
Luminous Intensity
2.1mcd
Lens Shape
Square
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
1mA
Wavelength Typ
569nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate