Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
4,884 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.612 |
| 10+ | $0.434 |
| 25+ | $0.396 |
| 50+ | $0.359 |
| 100+ | $0.321 |
| 250+ | $0.295 |
| 500+ | $0.270 |
| 1000+ | $0.253 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-P24MUWT86R
Newark Part No.72Y6416
Technical Datasheet
LED ColorRed, Yellow Green
LED MountingSMD
Bulb Size-
Viewing Angle-
Lens ShapeRectangular
Forward Current / ColorR 20mA, YG 20mA
Luminous Intensity / ColorR 52mcd, YG 21mcd
Forward Voltage / ColorR 2.1V, YG 2.2V
Wavelength / ColourR 620nm, YG 572nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Red, Yellow Green
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Color
R 52mcd, YG 21mcd
Wavelength / Colour
R 620nm, YG 572nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Viewing Angle
-
Forward Current / Color
R 20mA, YG 20mA
Forward Voltage / Color
R 2.1V, YG 2.2V
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability