Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSMLK18WBNCW1
Newark Part No.
Re-Reel55AK1177
Cut Tape55AK1177
Product RangeSMLK18WB Series
Your Part Number
Technical Datasheet
1,975 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 10+ | $1.930 |
| 25+ | $1.800 |
| 50+ | $1.660 |
| 100+ | $1.520 |
| 250+ | $1.420 |
| 500+ | $1.340 |
| 1000+ | $1.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSMLK18WBNCW1
Newark Part No.
Re-Reel55AK1177
Cut Tape55AK1177
Product RangeSMLK18WB Series
Technical Datasheet
Product RangeSMLK18WB Series
LED ColorWhite
Viewing Angle-
Luminous Flux @ Test27lm
CCT-
Forward Current If Max150mA
Forward Voltage @ Test3.9V
Forward Current @ Test90mA
Power Dissipation Pd675mW
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SMLK18WB Series
Viewing Angle
-
CCT
-
Forward Voltage @ Test
3.9V
Power Dissipation Pd
675mW
LED Color
White
Luminous Flux @ Test
27lm
Forward Current If Max
150mA
Forward Current @ Test
90mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability