Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoSMLP14WBCN1W1
Newark Part No.74AJ2311
Product RangePICOLED SMLP14x
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.512 |
| 10+ | $0.361 |
| 25+ | $0.329 |
| 50+ | $0.296 |
| 100+ | $0.264 |
| 250+ | $0.243 |
| 500+ | $0.221 |
| 1000+ | $0.207 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSMLP14WBCN1W1
Newark Part No.74AJ2311
Product RangePICOLED SMLP14x
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size-
Forward Current If5mA
Forward Voltage2.9V
Luminous Intensity180mcd
Viewing Angle-
Lens ShapeRectangular
Product RangePICOLED SMLP14x
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
White
Bulb Size
-
Forward Voltage
2.9V
Viewing Angle
-
Product Range
PICOLED SMLP14x
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
5mA
Luminous Intensity
180mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability