Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $1.240 |
10+ | $0.875 |
25+ | $0.802 |
50+ | $0.729 |
100+ | $0.655 |
250+ | $0.605 |
500+ | $0.554 |
1000+ | $0.524 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSMLZN4WBGUW1
Newark Part No.74AJ2313
Product RangeSML-ZN4x
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size-
Forward Current If20mA
Forward Voltage3.3V
Luminous Intensity2.4cd
Viewing Angle-
Lens ShapeRound with Flat Top
Product RangeSML-ZN4x
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
White
Bulb Size
-
Forward Voltage
3.3V
Viewing Angle
-
Product Range
SML-ZN4x
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
2.4cd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability