Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoUCR18EVHFSR043
Newark Part No.
Full Reel15AC8910
Re-Reel08AC3400
Cut Tape08AC3400
Product RangeUCR Series
Your Part Number
2,460 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.708 | $7.08 |
| Total Price | $7.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.708 |
| 25+ | $0.579 |
| 50+ | $0.475 |
| 100+ | $0.392 |
| 250+ | $0.328 |
| 500+ | $0.264 |
| 1000+ | $0.221 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.381 |
| 10000+ | $0.375 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoUCR18EVHFSR043
Newark Part No.
Full Reel15AC8910
Re-Reel08AC3400
Cut Tape08AC3400
Product RangeUCR Series
Technical Datasheet
Resistance0.043ohm
Product RangeUCR Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/°C to +150ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.043ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +150ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
UCR Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for UCR18EVHFSR043
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
