Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoUDZVFHTE-172.0B
Newark Part No.78Y8628
Product RangeUDZVFH Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.235 | $0.008 |
| 10+ | $0.155 | $0.008 |
| 25+ | $0.141 | $0.008 |
| 50+ | $0.126 | $0.008 |
| 100+ | $0.111 | $0.008 |
| 250+ | $0.096 | $0.008 |
| 500+ | $0.081 | $0.008 |
| 1000+ | $0.072 | $0.008 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoUDZVFHTE-172.0B
Newark Part No.78Y8628
Product RangeUDZVFH Series
Technical Datasheet
Zener Voltage Nom2V
Power Dissipation200mW
Diode Case StyleSOD-323FL
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeUDZVFH Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
- AEC-Q101 Qualified
Technical Specifications
Zener Voltage Nom
2V
Diode Case Style
SOD-323FL
Operating Temperature Max
150°C
Product Range
UDZVFH Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
