Print Page
2,230 In Stock
Need more?
5 Delivery in 1-3 Business Days(US stock)
2225 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.018 |
10+ | $0.018 |
25+ | $0.018 |
50+ | $0.018 |
100+ | $0.018 |
250+ | $0.018 |
500+ | $0.018 |
1000+ | $0.018 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoUDZVFHTE-175.1B
Newark Part No.91Y7100
Product RangeUDZVFH
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation200mW
Diode Case StyleSOD-323FL
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeUDZVFH
QualificationAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
SOD-323FL
Operating Temperature Max
150°C
Product Range
UDZVFH
SVHC
No SVHC (23-Jan-2024)
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate