Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoUM6K34NTCN
Newark Part No.
Full Reel86AK6574
Re-Reel10AC9330
Cut Tape10AC9330
Your Part Number
6,048 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.440 | $2.20 |
| Total Price | $2.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.440 |
| 10+ | $0.271 |
| 25+ | $0.238 |
| 50+ | $0.203 |
| 100+ | $0.170 |
| 250+ | $0.148 |
| 500+ | $0.127 |
| 1000+ | $0.113 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.091 |
| 6000+ | $0.086 |
| 12000+ | $0.081 |
| 18000+ | $0.076 |
| 30000+ | $0.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoUM6K34NTCN
Newark Part No.
Full Reel86AK6574
Re-Reel10AC9330
Cut Tape10AC9330
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel50V
Drain Source Voltage Vds50V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id200mA
Continuous Drain Current Id N Channel200mA
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel2.2ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel150mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds
50V
Continuous Drain Current Id
200mA
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
50V
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id N Channel
200mA
Drain Source On State Resistance N Channel
2.2ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
150mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for UM6K34NTCN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
