Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoUMD12NTR
Newark Part No.40P3400
Product RangeUMD12N Series
Technical Datasheet
Packaging Options
3,180 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.490 |
| 10+ | $0.302 |
| 25+ | $0.265 |
| 50+ | $0.228 |
| 100+ | $0.191 |
| 250+ | $0.167 |
| 500+ | $0.143 |
| 1000+ | $0.127 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoUMD12NTR
Newark Part No.40P3400
Product RangeUMD12N Series
Technical Datasheet
Transistor PolarityNPN and PNP Complement
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP50V
Continuous Collector Current100mA
Base Input Resistor R147kohm
Base Emitter Resistor R247kohm
Transistor Case StyleSOT-363
No. of Pins6Pins
No. of Pins6 Pin
Transistor MountingSurface Mount
Power Dissipation150mW
Operating Temperature Max150°C
DC Current Gain hFE Min68hFE
Product RangeUMD12N Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The UMD12NTR is a PNP-NPN dual digital Bipolar Transistor with built-in resistors. The device integrating two transistors is available in ultra-compact package, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators and driver ICs.
- Ultra-compact complex digital transistor
- Potential divider type
- Small surface-mount package
Applications
Motor Drive & Control, Communications & Networking, Portable Devices, Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN and PNP Complement
Collector Emitter Voltage Max PNP
50V
Base Input Resistor R1
47kohm
Transistor Case Style
SOT-363
No. of Pins
6 Pin
Power Dissipation
150mW
DC Current Gain hFE Min
68hFE
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current
100mA
Base Emitter Resistor R2
47kohm
No. of Pins
6Pins
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
UMD12N Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for UMD12NTR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability