Print Page
Image is for illustrative purposes only. Please refer to product description.
1,565 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.868 |
| 10+ | $0.540 |
| 25+ | $0.477 |
| 50+ | $0.414 |
| 100+ | $0.351 |
| 250+ | $0.309 |
| 500+ | $0.268 |
| 1000+ | $0.241 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoUMZ8.2TFHT106
Newark Part No.69AH3193
Technical Datasheet
Zener Voltage Nom8.2V
Diode ConfigurationDual Common Cathode
Power Dissipation200mW
Operating Temperature Max150°C
Diode Case StyleSOT-323
No. of Pins3 Pin
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Zener Voltage Nom
8.2V
Power Dissipation
200mW
Diode Case Style
SOT-323
Diode Mounting
Surface Mount
Qualification
AEC-Q101
SVHC
No SVHC (23-Jan-2024)
Diode Configuration
Dual Common Cathode
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability