Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoVS10VUA1LAMTFTR
Newark Part No.29AK8848
Product RangeVSxxVUA1LAMTF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
3000+ | $0.222 |
6000+ | $0.213 |
12000+ | $0.203 |
18000+ | $0.193 |
30000+ | $0.185 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$666.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoVS10VUA1LAMTFTR
Newark Part No.29AK8848
Product RangeVSxxVUA1LAMTF
Technical Datasheet
Product RangeVSxxVUA1LAMTF
TVS PolarityUnidirectional
Reverse Standoff Voltage10V
Clamping Voltage Max17V
Diode Case StyleSOD-128
No. of Pins2Pins
Minimum Breakdown Voltage11.1V
Maximum Breakdown Voltage12.3V
Peak Pulse Power Dissipation600W
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
VSxxVUA1LAMTF
Reverse Standoff Voltage
10V
Diode Case Style
SOD-128
Minimum Breakdown Voltage
11.1V
Peak Pulse Power Dissipation
600W
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
17V
No. of Pins
2Pins
Maximum Breakdown Voltage
12.3V
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for VS10VUA1LAMTFTR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability