Print Page
Image is for illustrative purposes only. Please refer to product description.
6,523 In Stock
Need more?
5 Delivery in 1-3 Business Days(US stock)
6518 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.050 |
10+ | $0.050 |
100+ | $0.050 |
500+ | $0.050 |
1000+ | $0.050 |
2500+ | $0.050 |
10000+ | $0.050 |
36000+ | $0.050 |
Price for:Each
Minimum: 1
Multiple: 1
$0.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoVS4V5BU1QST18R
Newark Part No.51AH6527
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage4.5V
Clamping Voltage Max12V
Diode Case StyleDSN1006
No. of Pins-
Minimum Breakdown Voltage5.3V
Maximum Breakdown Voltage6.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Reverse Standoff Voltage
4.5V
Diode Case Style
DSN1006
Minimum Breakdown Voltage
5.3V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
12V
No. of Pins
-
Maximum Breakdown Voltage
6.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate