Print Page
Image is for illustrative purposes only. Please refer to product description.
12,167 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.284 |
10+ | $0.189 |
100+ | $0.084 |
500+ | $0.076 |
1000+ | $0.073 |
2500+ | $0.072 |
10000+ | $0.069 |
30000+ | $0.062 |
Price for:Each
Minimum: 5
Multiple: 5
$1.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoVS5V0BL1HST15R
Newark Part No.51AH6530
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max18V
Diode Case StyleDSN0603
No. of Pins-
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage10V
Peak Pulse Power Dissipation36W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
-
Reverse Standoff Voltage
5V
Diode Case Style
DSN0603
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
36W
Diode Mounting
Surface Mount
SVHC
No SVHC (23-Jan-2024)
TVS Polarity
Bidirectional
Clamping Voltage Max
18V
No. of Pins
-
Maximum Breakdown Voltage
10V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability