Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.341 |
| 10+ | $0.233 |
| 25+ | $0.192 |
| 50+ | $0.151 |
| 100+ | $0.111 |
| 400+ | $0.111 |
| 600+ | $0.110 |
| 1000+ | $0.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoYFZVFHTR2.0B
Newark Part No.91Y7133
Product RangeYFZVFH
Technical Datasheet
Zener Voltage Nom2V
Power Dissipation500mW
Diode Case StyleSOD-323HE
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeYFZVFH
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
2V
Diode Case Style
SOD-323HE
Operating Temperature Max
150°C
Product Range
YFZVFH
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

