Print Page
1,542 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.331 |
| 10+ | $0.212 |
| 25+ | $0.175 |
| 50+ | $0.137 |
| 100+ | $0.100 |
| 400+ | $0.100 |
| 600+ | $0.099 |
| 1000+ | $0.098 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoYFZVFHTR3.0B
Newark Part No.91Y7140
Product RangeYFZVFH
Technical Datasheet
Zener Voltage Nom3V
Power Dissipation500mW
Diode Case StyleSOD-323HE
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeYFZVFH
QualificationAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Zener Voltage Nom
3V
Diode Case Style
SOD-323HE
Operating Temperature Max
150°C
Product Range
YFZVFH
SVHC
No SVHC (23-Jan-2024)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability