Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.080 |
| 50+ | $26.780 |
| 100+ | $24.790 |
| 250+ | $23.320 |
| 500+ | $22.070 |
Price for:Each
Minimum: 1
Multiple: 1
$29.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.8322
Newark Part No.40Y9049
Technical Datasheet
Connector Type AUSB 2.0 A Plug
Connector Type BLightning Plug
Cable Length - Imperial5.9ft
Cable Length - Metric1.8m
Jacket ColorWhite
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
USB 2.0 A Plug
Cable Length - Imperial
5.9ft
Jacket Color
White
SVHC
No SVHC (21-Jan-2025)
Connector Type B
Lightning Plug
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Alternatives for 11.02.8322
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate