Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 100+ | $2.940 |
| 250+ | $2.720 |
| 500+ | $2.560 |
| 1000+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.03.1021
Newark Part No.43AC9804
Technical Datasheet
Connector Type AATX 4-pin Plug
Connector Type BPCI-Ex 8-pin Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket Color-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
ATX 4-pin Plug
Cable Length - Imperial
5.9"
Jacket Color
-
SVHC
No SVHC (21-Jan-2025)
Connector Type B
PCI-Ex 8-pin Socket
Cable Length - Metric
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate