Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $3.940 | 
| 100+ | $3.300 | 
| 250+ | $3.050 | 
| 500+ | $2.870 | 
| 1000+ | $2.720 | 
Price for:Each
Minimum: 1
Multiple: 1
$3.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.03.1565
Newark Part No.55W4528
Technical Datasheet
Connector Type ASATA 7 Way Plug
Connector Type BSATA 7 Way Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorRed
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
SATA 7 Way Plug
Cable Length - Imperial
3.28ft
Jacket Color
Red
SVHC
No SVHC (21-Jan-2025)
Connector Type B
SATA 7 Way Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate