Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.650 |
100+ | $13.060 |
250+ | $12.050 |
500+ | $11.310 |
1000+ | $10.740 |
Price for:Each
Minimum: 1
Multiple: 1
$15.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.04.5629
Newark Part No.58AC5061
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
4.9ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
DisplayPort Plug
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate