Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
1+ | $68.330 |
25+ | $63.610 |
50+ | $60.130 |
100+ | $58.630 |
250+ | $57.150 |
Price for:Each
Minimum: 1
Multiple: 1
$68.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.04.5776
Newark Part No.57AK4407
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BUHDTV Plug
Cable Length - Imperial24.6ft
Cable Length - Metric7.5m
Jacket ColorBlack
Product Range-
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
24.6ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
UHDTV Plug
Cable Length - Metric
7.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate