Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.04.5818
Newark Part No.58AC5077
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.700 |
| 50+ | $15.390 |
| 100+ | $14.240 |
| 250+ | $13.410 |
| 500+ | $12.690 |
Price for:Each
Minimum: 1
Multiple: 1
$16.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.04.5818
Newark Part No.58AC5077
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector Type BMini DisplayPort Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
Mini DisplayPort Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate