Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.09.4381
Newark Part No.43AC9917
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.97 |
| 100+ | $7.54 |
| 250+ | $6.99 |
| 500+ | $6.58 |
| 1000+ | $6.25 |
Price for:Each
Minimum: 1
Multiple: 1
$8.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.09.4381
Newark Part No.43AC9917
Technical Datasheet
Connector Type ATOSLINK Plug
Connector Type BTOSLINK Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
TOSLINK Plug
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
TOSLINK Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Alternatives for 11.09.4381
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate