Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.850 |
| 50+ | $15.470 |
| 100+ | $14.270 |
| 250+ | $13.400 |
| 500+ | $12.650 |
Price for:Each
Minimum: 1
Multiple: 1
$16.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No12.03.3129
Newark Part No.43AC9943
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector Type BHDMI Socket
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket ColorWhite
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
5.9"
Jacket Color
White
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI Socket
Cable Length - Metric
150mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate