Print Page
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.890 |
| 5+ | $61.750 |
| 10+ | $59.770 |
| 20+ | $58.870 |
Price for:Each
Minimum: 1
Multiple: 1
$68.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No1101008
Newark Part No.15J2661
Product RangeEuromas
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialDiecast Aluminium
External Height - Metric80mm
External Width - Metric100mm
External Depth - Metric100mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial3.94"
External Depth - Imperial3.94"
Product RangeEuromas
SVHCNo SVHC (23-Jan-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
80mm
External Depth - Metric
100mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
Euromas
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
100mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
3.15"
External Depth - Imperial
3.94"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate