Print Page
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $127.250 |
5+ | $117.340 |
10+ | $115.160 |
Price for:Each
Minimum: 1
Multiple: 1
$127.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No1162609
Newark Part No.15J2834
Product RangeEuromas
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialDiecast Aluminium
External Height - Metric90mm
External Width - Metric160mm
External Depth - Metric260mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial6.3"
External Depth - Imperial10.24"
Product RangeEuromas
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
90mm
External Depth - Metric
260mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
6.3"
Product Range
Euromas
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
160mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
3.54"
External Depth - Imperial
10.24"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for 1162609
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate