Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $53.700 |
5+ | $47.970 |
10+ | $46.370 |
20+ | $45.650 |
Price for:Each
Minimum: 1
Multiple: 1
$53.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No2060606
Newark Part No.90AJ7193
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric55mm
External Width - Metric55mm
External Depth - Metric59mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial2.17"
External Width - Imperial2.17"
External Depth - Imperial2.32"
Product Range-
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
55mm
External Depth - Metric
59mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
2.17"
Product Range
-
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
55mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
2.17"
External Depth - Imperial
2.32"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate