Print Page
Product Information
ManufacturerROSE
Manufacturer Part No02080806
Newark Part No.03AH6667
Product Range02 Series
Also Known As02.08 08 06
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric74.9mm
External Width - Metric80mm
External Depth - Metric56.4mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial2.95"
External Width - Imperial3.15"
External Depth - Imperial2.22"
Product Range02 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
20808060 is a polyester standard enclosure. This robust plastic enclosure for automation technology and mechanical engineering. Plastic enclosure in glass fiber reinforced polyester, consisting of lid, seal, incl. captive +/- stainless steel screws, base with 2 or 4 earthing screws.
- Glass fiber reinforced duroplastic polyester material
- RAL 7000, squirrel grey color
- IP 66 rated
- Impact resistance from IK07 - IK09 according to DIN EN 60068-2-75
- Fixing options for DIN rails and mounting plates
- Universal configuration
- UL 94V0 flammability
- External dimension is 75 x 80 x 56mm
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
74.9mm
External Depth - Metric
56.4mm
Body Color
Gray
External Height - Imperial
2.95"
External Depth - Imperial
2.22"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
80mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
3.15"
Product Range
02 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate