Print Page
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $202.290 |
| 5+ | $193.470 |
| 10+ | $191.530 |
Price for:Each
Minimum: 1
Multiple: 1
$202.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No04.14 22 07
Newark Part No.46WX059
Product RangeAluform
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialDiecast Aluminium
External Height - Metric71mm
External Width - Metric140mm
External Depth - Metric220mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial2.8"
External Width - Imperial5.51"
External Depth - Imperial8.66"
Product RangeAluform
SVHCNo SVHC (23-Jan-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
71mm
External Depth - Metric
220mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
Aluform
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
140mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
2.8"
External Depth - Imperial
8.66"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate