Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROSE
Manufacturer Part No04081208
Newark Part No.03AH6744
Product RangeAluform 04 Series
Also Known As04 08 12 08
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerROSE
Manufacturer Part No04081208
Newark Part No.03AH6744
Product RangeAluform 04 Series
Also Known As04 08 12 08
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialDiecast Aluminum
External Height - Metric119.9mm
External Width - Metric80mm
External Depth - Metric72.4mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial4.7"
External Width - Imperial3.15"
External Depth - Imperial2.85"
Product RangeAluform 04 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
40812080 is an Aluform aluminum standard enclosure for MCR and automation technology. Aluminum diecast enclosure consisting of lid, seal including captive +/- stainless steel screws, base with 4 earthing screws.
- Powder coating paint
- RAL 7038, agate grey color
- IP 66 rated
- Impact resistance of IK09 according to DIN EN 60079-0
- Rectangular dome sequence in lid and base
- Prepared for acceptance for front membranes and keypads
- External dimension is 80 x 120 x 81mm
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
119.9mm
External Depth - Metric
72.4mm
Body Color
Gray
External Height - Imperial
4.7"
External Depth - Imperial
2.85"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Diecast Aluminum
External Width - Metric
80mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
3.15"
Product Range
Aluform 04 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate