Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROSE
Manufacturer Part No04202807
Newark Part No.03AH6755
Product RangeAluform 04 Series
Also Known As04.20 28 07
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.430 |
Price for:Each
Minimum: 1
Multiple: 1
$68.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No04202807
Newark Part No.03AH6755
Product RangeAluform 04 Series
Also Known As04.20 28 07
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialDiecast Aluminum
External Height - Metric279.9mm
External Width - Metric200mm
External Depth - Metric64mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial11"
External Width - Imperial7.9"
External Depth - Imperial2.52"
Product RangeAluform 04 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
42028070 is an Aluform aluminum standard enclosure for MCR and automation technology. Aluminum diecast enclosure consisting of lid, seal including captive +/- stainless steel screws, base with 4 earthing screws.
- Powder coating paint
- RAL 7038, agate grey color
- IP 66 rated
- Impact resistance of IK09 according to DIN EN 60079-0
- Rectangular dome sequence in lid and base
- Prepared for acceptance for front membranes and keypads
- External dimension is 200 x 280 x 72mm
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
279.9mm
External Depth - Metric
64mm
Body Color
Gray
External Height - Imperial
11"
External Depth - Imperial
2.52"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Diecast Aluminum
External Width - Metric
200mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
7.9"
Product Range
Aluform 04 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate