Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.790 |
| 6+ | $61.400 |
Price for:Each
Minimum: 1
Multiple: 1
$68.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTACRAFT
Manufacturer Part NoRC36
Newark Part No.23AH3403
Technical Datasheet
Battery Voltage3.6V
Chuck Size-
Torque Max-
Battery Capacity-
Kit Contents4 Bits; Single end 75mm PH0, Single end 75mm PH1, Double end 75mm PH2 & Slot, Double end 110mm PH2
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3.6V
Torque Max
-
Kit Contents
4 Bits; Single end 75mm PH0, Single end 75mm PH1, Double end 75mm PH2 & Slot, Double end 110mm PH2
Plug Type
-
Chuck Size
-
Battery Capacity
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
