Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROTACRAFT
Manufacturer Part NoRC9003
Newark Part No.67R9057
Also Known AsGTIN UPC EAN: 5060030667692
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.660 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$20.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTACRAFT
Manufacturer Part NoRC9003
Newark Part No.67R9057
Also Known AsGTIN UPC EAN: 5060030667692
Technical Datasheet
Kit Contents0.5mm, 0.6mm, 0.8mm, 1mm, 1.2mm, 1.5mm, 1.8mm, 2mm, 2.35mm, 3mm High Speed Steel Mini Drill Bits
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Rotacraft 30-piece HSS Mini Drill Bit Set includes a variety of differently sized drills to fit all mini rotary tools. All accessories are high speed steel to achieve precise and accurate results when in use.
- High speed steel mini drill bits to fit most mini rotary tools
- Includes sizes: 0.5, 0.6, 0.8, 1.0, 1.2, 1.5, 1.8, 2.0, 2.35, 3.0mm
Technical Specifications
Kit Contents
0.5mm, 0.6mm, 0.8mm, 1mm, 1.2mm, 1.5mm, 1.8mm, 2mm, 2.35mm, 3mm High Speed Steel Mini Drill Bits
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
