Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.720 |
| 50+ | $13.380 |
| 100+ | $12.460 |
| 250+ | $11.570 |
| 500+ | $10.890 |
Price for:Each
Minimum: 1
Multiple: 1
$14.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE906
Newark Part No.15R2331
Technical Datasheet
Convert From-
Convert To-
Pitch Spacing2.54mm
Row Pitch12.7mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Epoxy fiber-glass FR4 1.50mm IC adaptor
- Double-sided is 35µm Cu
- Plated through holes (PTH)
- Surface chem. Ni/Au with solder stop mask
- Adaption circuit board with 2 x 4 soldering pads for SC70, SOT23 (pitch 0.65mm)
- Suitable for 2.54mm grid (hole dia 1.00mm) and 1.27mm grid (hole dia 0.30mm)
- Size is 0.531 x 0.92inch
Technical Specifications
Convert From
-
Pitch Spacing
2.54mm
Product Range
-
Convert To
-
Row Pitch
12.7mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
