Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE933
Newark Part No.24M6871
Technical Datasheet
Convert From-
Convert To-
Hole Diameter1mm
Pitch Spacing2.54mm
Row Pitch-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The RE933 is a SMD Multiadaptor with epoxy glass composite board. It features double-sided 35µm Cu, plated through holes and surface chem. Ni/Au with solder stop mask.
- 0.65 and 0.50mm Pitch
Applications
Industrial
Technical Specifications
Convert From
-
Hole Diameter
1mm
Row Pitch
-
SVHC
No SVHC (10-Jun-2022)
Convert To
-
Pitch Spacing
2.54mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate