Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE965-01PIN
Newark Part No.03AH2854
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 50+ | $1.290 |
| 100+ | $1.290 |
| 250+ | $1.290 |
| 500+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE965-01PIN
Newark Part No.03AH2854
Technical Datasheet
Convert From18-SOIC
Convert To-
Pitch Spacing2.54mm
Row Pitch15.24mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Adapter SO18 with pins
- Epoxy fiber-glass is 1.50mm, double-sided is 35µm Cu
- Plated through holes (PTH), solder stop mask
- Adaption circuit board for SO18 with 1.27mm pitch
- With pin header
- Hole spacing is 2.54mm
- Hole diameter 1.10mm with solder pads Ø 2.10mm
- Size is 0.73 x 0.83inch
Technical Specifications
Convert From
18-SOIC
Pitch Spacing
2.54mm
Product Range
-
Convert To
-
Row Pitch
15.24mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate