Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROXBURGH EMC
Manufacturer Part NoCMV20
Newark Part No.01M7200
Product RangeCMV Series
Your Part Number
436 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.230 |
| 10+ | $9.830 |
| 25+ | $8.700 |
| 50+ | $8.140 |
| 100+ | $7.400 |
| 250+ | $7.090 |
| 500+ | $6.510 |
Price for:Each
Minimum: 1
Multiple: 1
$10.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoCMV20
Newark Part No.01M7200
Product RangeCMV Series
Technical Datasheet
Inductance7.5mH
DC Current Rating2A
DC Resistance Max0.16ohm
Operating Temperature Min-25°C
Operating Temperature Max100°C
Product RangeCMV Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
7.5mH
DC Resistance Max
0.16ohm
Operating Temperature Max
100°C
SVHC
No SVHC (10-Jun-2022)
DC Current Rating
2A
Operating Temperature Min
-25°C
Product Range
CMV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
