Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROXBURGH EMC
Manufacturer Part NoCMV80
Newark Part No.01M7204
Product RangeCMV Series
Your Part Number
3,332 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.860 |
| 10+ | $10.440 |
| 25+ | $9.220 |
| 50+ | $8.650 |
| 100+ | $7.850 |
| 250+ | $7.530 |
| 500+ | $6.920 |
Price for:Each
Minimum: 1
Multiple: 1
$10.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoCMV80
Newark Part No.01M7204
Product RangeCMV Series
Technical Datasheet
Inductance740µH
DC Current Rating8A
DC Resistance Max9600µohm
Operating Temperature Min-25°C
Operating Temperature Max100°C
Product RangeCMV Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The CMV80 is a 8A open former Common Mode Suppression Choke with L1 designators. It is constructed using a wound ferrite ring mounted vertically onto a flame retardant PCB mounting plastic carrier.
- -25 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Inductance
740µH
DC Resistance Max
9600µohm
Operating Temperature Max
100°C
SVHC
No SVHC (10-Jun-2022)
DC Current Rating
8A
Operating Temperature Min
-25°C
Product Range
CMV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
