Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoDVS24
Newark Part No.01M7384
Product RangeDVS Series
Technical Datasheet
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.770 |
| 5+ | $55.280 |
| 10+ | $52.890 |
| 25+ | $48.700 |
| 50+ | $45.090 |
| 100+ | $44.300 |
| 250+ | $42.150 |
Price for:Each
Minimum: 1
Multiple: 1
$57.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoDVS24
Newark Part No.01M7384
Product RangeDVS Series
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles3 Pole
SPD Type-
Peak Surge Current1kA
Continuing Operating Voltage Max24VDC
Suppressor MountingDIN Rail
Product RangeDVS Series
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
-
Continuing Operating Voltage Max
24VDC
Product Range
DVS Series
SVHC
No SVHC (10-Jun-2022)
No. of Poles
3 Pole
Peak Surge Current
1kA
Suppressor Mounting
DIN Rail
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate