Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROXBURGH EMC
Manufacturer Part NoSMV60
Newark Part No.01M8909
Product RangeSMV Series
Your Part Number
1,220 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.630 |
| 10+ | $10.220 |
| 25+ | $9.030 |
| 50+ | $8.460 |
| 100+ | $7.680 |
| 250+ | $7.380 |
| 500+ | $6.780 |
Price for:Each
Minimum: 1
Multiple: 1
$10.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoSMV60
Newark Part No.01M8909
Product RangeSMV Series
Technical Datasheet
Inductance120µH
DC Current Rating6A
DC Resistance Max0.04ohm
Operating Temperature Min-25°C
Operating Temperature Max100°C
Product RangeSMV Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SMV series PCB mounted Differential Mode Choke suitable for all AC and DC applications.
- 250Vac Rated voltage
- 100°C Maximum temperature
Applications
Industrial, Power Management
Technical Specifications
Inductance
120µH
DC Resistance Max
0.04ohm
Operating Temperature Max
100°C
SVHC
No SVHC (10-Jun-2022)
DC Current Rating
6A
Operating Temperature Min
-25°C
Product Range
SMV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
