Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoSMV80
Newark Part No.01M8910
Product RangeSMV Series
Technical Datasheet
1,034 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.780 |
10+ | $8.450 |
25+ | $7.470 |
50+ | $7.000 |
100+ | $6.360 |
250+ | $6.100 |
500+ | $5.610 |
Price for:Each
Minimum: 1
Multiple: 1
$8.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoSMV80
Newark Part No.01M8910
Product RangeSMV Series
Technical Datasheet
Inductance90µH
DC Current Rating8A
Product RangeSMV Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SMV80 is a 25W PCB mounted Differential-mode Choke with open former. This choke is constructed using a wound ferrite ring mounted vertically onto a flame-retardant PCB mounting plastic carrier.
Applications
Industrial
Technical Specifications
Inductance
90µH
Product Range
SMV Series
DC Current Rating
8A
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate