Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoDVS240
Newark Part No.01M7386
Product RangeDVS Series
Your Part Number
Technical Datasheet
105 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.90 |
| 5+ | $50.73 |
| 10+ | $48.56 |
| 25+ | $44.48 |
| 50+ | $41.35 |
| 100+ | $40.63 |
| 250+ | $39.67 |
Price for:Each
Minimum: 1
Multiple: 1
$52.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoDVS240
Newark Part No.01M7386
Product RangeDVS Series
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles3 Pole
SPD Type-
Peak Surge Current6.5kA
Continuing Operating Voltage Max350VDC
Suppressor MountingDIN Rail
Product RangeDVS Series
Supply Voltage-
External Height-
External Width-
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
-
Continuing Operating Voltage Max
350VDC
Product Range
DVS Series
External Height
-
Plug Type
-
No. of Poles
3 Pole
Peak Surge Current
6.5kA
Suppressor Mounting
DIN Rail
Supply Voltage
-
External Width
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate