Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No16TRV4700M16X21.5
Newark Part No.91Y7189
Product RangeTRV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUBYCON
Manufacturer Part No16TRV4700M16X21.5
Newark Part No.91Y7189
Product RangeTRV Series
Technical Datasheet
Capacitor Case / PackageRadial Can
Capacitance4700µF
Voltage(DC)16V
ESR0.041ohm
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Product RangeTRV Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter16mm
Product Length-
Product Width-
Product Height21.5mm
Ripple Current2A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitor Case / Package
Radial Can
Voltage(DC)
16V
Lifetime @ Temperature
10000 hours @ 105°C
Product Range
TRV Series
Capacitor Terminals
Solder
Product Length
-
Product Height
21.5mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Capacitance
4700µF
ESR
0.041ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
16mm
Product Width
-
Ripple Current
2A
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability