Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAFRAN POWER
Manufacturer Part No8498K6
Newark Part No.93B3461
Also Known AsMS27752-1
Technical Datasheet
111 In Stock
1,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $58.390 |
5+ | $53.720 |
10+ | $49.640 |
25+ | $47.300 |
50+ | $44.970 |
Price for:Each
Minimum: 1
Multiple: 1
$58.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8498K6
Newark Part No.93B3461
Also Known AsMS27752-1
Technical Datasheet
For Use WithCutler 2 or 3 Position Switches
IP / NEMA Rating-
Product Range-
SVHCTo Be Advised
Product Overview
The 8498K6 is a red OHM-mount Switch Guard with phenolic lever and opposite hinged-end keyway tab. The guard cover is molded out of thermoset molding materials, spring loaded to either close or lock in open position for use with Eaton 2 or 3 position switches.
- Closing guard does not affect toggle position
- MIL-G-7703 grade
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
For Use With
Cutler 2 or 3 Position Switches
Product Range
-
IP / NEMA Rating
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate