Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAFRAN POWER
Manufacturer Part No8500K4
Newark Part No.23F1079
Product Range8500 Series
Also Known AsMS24523-23
Technical Datasheet
607 In Stock
350 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $31.320 |
5+ | $28.820 |
10+ | $26.620 |
25+ | $24.120 |
50+ | $22.240 |
Price for:Each
Minimum: 1
Multiple: 1
$31.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8500K4
Newark Part No.23F1079
Product Range8500 Series
Also Known AsMS24523-23
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range8500 Series
Switch Mounting-
Contact Current Max20A
Contact Voltage AC Nom115V
Switch TerminalsScrew
Contact Voltage DC Nom28V
SVHCTo Be Advised
Product Overview
The 8500K4 is a single-pole single-throw (SPST) environmentally sealed Toggle Switch with molded-in terminal inserts, ON-NONE-ON function, flame-retardant thermoset molding and 15/32-inch-32 thread bushing.
- -65 to +71°C Operating temperature range
Applications
Defence, Military & Aerospace
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
115V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
8500 Series
Contact Current Max
20A
Switch Terminals
Screw
SVHC
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate