New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Toggle Switches
                      Print Page

                      8501K4

                      Toggle Switch, MIL-DTL-3950, On-On, DPST, Non Illuminated, 8501 Series, 20 A

                      SAFRAN POWER 8501K4
                      SAFRAN POWER 8501K4
                      SAFRAN POWER 8501K4
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSAFRAN POWER
                      Manufacturer Part No8501K4
                      Newark Part No.23F1085
                      Product Range8501 Series
                      Also Known AsMS24524-23
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      241 In Stock

                      350 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$48.880
                      5+$44.980
                      10+$41.550
                      25+$39.600
                      50+$37.640
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $48.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSAFRAN POWER
                      Manufacturer Part No8501K4
                      Newark Part No.23F1085
                      Product Range8501 Series
                      Also Known AsMS24524-23
                      Technical Datasheet

                      Data Sheet

                      Switch OperationOn-On
                      Contact ConfigurationDPST
                      IlluminationNon Illuminated
                      Product Range8501 Series
                      Switch Mounting-
                      Contact Current Max20A
                      Contact Voltage AC Nom115V
                      Switch TerminalsScrew
                      Contact Voltage DC Nom28V
                      SVHCTo Be Advised

                      Product Overview

                      The 8501K4 is a double-pole single-throw (DPST) environmentally sealed Toggle Switch with molded-in terminal inserts, ON-NONE-ON function, flame-retardant thermoset molding and 15/32-inch-32 thread bushing.

                      • -65 to +71°C Operating temperature range

                      Applications

                      Defence, Military & Aerospace

                      Technical Specifications

                      Switch Operation

                      On-On

                      Illumination

                      Non Illuminated

                      Switch Mounting

                      -

                      Contact Voltage AC Nom

                      115V

                      Contact Voltage DC Nom

                      28V

                      Contact Configuration

                      DPST

                      Product Range

                      8501 Series

                      Contact Current Max

                      20A

                      Switch Terminals

                      Screw

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.