New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Toggle Switches
                      Print Page

                      8530K311

                      Toggle Switch, (On)-Off, SPST, Non Illuminated, 8530 Series, 20 A

                      SAFRAN POWER 8530K311
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSAFRAN POWER
                      Manufacturer Part No8530K311
                      Newark Part No.95F9233
                      Product Range8530 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      37 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$22.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $22.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSAFRAN POWER
                      Manufacturer Part No8530K311
                      Newark Part No.95F9233
                      Product Range8530 Series
                      Technical Datasheet

                      Data Sheet

                      Switch Operation(On)-Off
                      Contact ConfigurationSPST
                      IlluminationNon Illuminated
                      Product Range8530 Series
                      Switch Mounting-
                      Contact Current Max20A
                      Contact Voltage AC Nom115V
                      Switch TerminalsQuick Connect
                      Contact Voltage DC Nom28V
                      SVHCTo Be Advised

                      Product Overview

                      The 8530K311 is a single-pole single-throw (SPST) Econoswitch sealed Toggle Switch with maintained operation. This 8530 series toggle switch features spade terminals, watertight seal per MIL-STD-108E and designed to meet IP68.

                      • Environmentally sealed
                      • UL recognized and CSA certified
                      • 50000 Operations at rated load life
                      • 100000 operations Mechanical life

                      Applications

                      Defence, Military & Aerospace

                      Technical Specifications

                      Switch Operation

                      (On)-Off

                      Illumination

                      Non Illuminated

                      Switch Mounting

                      -

                      Contact Voltage AC Nom

                      115V

                      Contact Voltage DC Nom

                      28V

                      Contact Configuration

                      SPST

                      Product Range

                      8530 Series

                      Contact Current Max

                      20A

                      Switch Terminals

                      Quick Connect

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.