Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAFRAN POWER
Manufacturer Part No8530K39
Newark Part No.95F4257
Product Range8530 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $31.960 |
5+ | $29.400 |
10+ | $27.170 |
25+ | $25.890 |
50+ | $24.610 |
Price for:Each
Minimum: 1
Multiple: 1
$31.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8530K39
Newark Part No.95F4257
Product Range8530 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range8530 Series
Switch Mounting-
Contact Current Max20A
Contact Voltage AC Nom115V
Switch TerminalsQuick Connect
Contact Voltage DC Nom28V
SVHCTo Be Advised
Product Overview
The 8530K39 is a single-pole single-throw (SPST) Econoswitch/environmentally sealed Toggle Switch with 0.250 x 0.032-inch spade terminals and ON-NONE-OFF function. The watertight seal as per MIL-STD-108E.
- UL certified
- IP68 Protection rating
- -46 to +66°C Temperature range
Applications
Defence, Military & Aerospace
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
115V
Contact Voltage DC Nom
28V
Contact Configuration
SPST
Product Range
8530 Series
Contact Current Max
20A
Switch Terminals
Quick Connect
SVHC
To Be Advised
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate