Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAFRAN POWER
Manufacturer Part No8530K99
Newark Part No.99F3231
Product Range8530 Series
Technical Datasheet
38 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.130 |
Price for:Each
Minimum: 1
Multiple: 1
$15.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFRAN POWER
Manufacturer Part No8530K99
Newark Part No.99F3231
Product Range8530 Series
Technical Datasheet
Switch OperationOn-None-Off
Contact Configuration-
IlluminationNon Illuminated
Product Range8530 Series
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom-
Switch TerminalsSolder Lug
Contact Voltage DC Nom28V
SVHCTo Be Advised
Product Overview
- 8536 series industrial environmentally econoswitch sealed toggle switch
- One hole mounting for easy installation
- Multi-circuits
- Watertight seal per MIL-STD-108E and designed to meet IP68
- UL recognized and CSA certified
- Life of 50,000 operations at rated load and 100,000 operations mechanical life
- Temperature range of -50°F to +150°F (-46°C to + 66°C)
Technical Specifications
Switch Operation
On-None-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
28V
Contact Configuration
-
Product Range
8530 Series
Contact Current Max
20A
Switch Terminals
Solder Lug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate